Converters
DAC8229FSZ-REEL
Analog Devices Inc
Description: IC DAC 8BIT DUAL V-OUT 20SOIC

Overview of DAC8229FSZ-REEL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
74AC521SC REEL Rochester Electronics LLC 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS

Price & Stock for DAC8229FSZ-REEL by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-DAC8229FSZ-REELCT-ND
DigiKey IC DAC 8BIT V-OUT 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 997
In Stock
  • 1 $23.2500
  • 10 $17.0660
  • 25 $15.4796
  • 100 $13.7103
  • 250 $12.8544
  • 500 $12.6500
  • 1,000 $12.6500
$12.6500 / $23.2500 Buy Now
DISTI # 584-DAC8229FSZ-R
Mouser Electronics Digital to Analog Converters - DAC DAC8229FS W/TAPE & REEL RoHS: Compliant 631
  • 1 $16.4100
  • 10 $16.0100
  • 25 $15.6700
  • 100 $15.2100
  • 250 $14.8200
  • 500 $14.1000
  • 1,000 $13.2700
$13.2700 / $16.4100 Buy Now

CAD Models for DAC8229FSZ-REEL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DAC8229FSZ-REEL by Analog Devices Inc

DAC8229FSZ-REEL
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Linearity Error-Max (EL)
0.2%
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Settling Time-Max
5 µs
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. DAC8229FSZ-REEL
    Analog Devices Inc
    IC DAC 8BIT DUAL V-OUT 20SOIC
    VS

Related Parts for DAC8229FSZ-REEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC8229FSZ-REEL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC8229FSZ-REEL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DAC8229FSZ-REEL would you like to use for your alert(s)?
  • Please alert me when DAC8229FSZ-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC8229FSZ-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC8229FSZ-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC8229FSZ-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC8229FSZ-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC8229FSZ-REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: