Part Details for DAD104M00104FE0 by Amphenol Positronic
Overview of DAD104M00104FE0 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DAD104M00104FE0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-DAD104M00104FE0
|
Mouser Electronics | D-Sub Adapters & Gender Changers | 0 |
|
$161.2800 / $167.2700 | Order Now |
DISTI #
POSDAD104M00104FE0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDAD104M00104FE0
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DAD104M00104FE0
DAD104M00104FE0 CAD Models
DAD104M00104FE0 Part Data Attributes:
|
DAD104M00104FE0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DAD104M00104FE0
Amphenol Positronic
Rectangular Connector Adapter, 104 Contacts(Side1), 104 Contacts(Side2), Panel Mount, Male-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.668 inch | |
Body Depth | 0.29 inch | |
Body Length | 2.729 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 104 | |
Number of Contacts:Side 2 | 104 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL/BRASS | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |