Part Details for DAD78MSX78FSX/AA by Amphenol Positronic
Overview of DAD78MSX78FSX/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DAD78MSX78FSX/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ5925
|
Newark | Dad78Msx78Fsx/Aa |Positronic DAD78MSX78FSX/AA Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.8000 / $207.4200 | Buy Now |
DISTI #
276-DAD78MSX78FSX/AA
|
Mouser Electronics | D-Sub Adapters & Gender Changers RoHS: Compliant | 0 |
|
$103.7500 / $128.1400 | Order Now |
DISTI #
POSDAD78MSX78FSX/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDAD78MSX78FSX/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DAD78MSX78FSX/AA
DAD78MSX78FSX/AA CAD Models
DAD78MSX78FSX/AA Part Data Attributes:
|
DAD78MSX78FSX/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DAD78MSX78FSX/AA
Amphenol Positronic
Rectangular Connector Adapter, 78 Contacts(Side1), 78 Contacts(Side2), Panel Mount, Male-Female, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED, STEEL/BRASS, TIN PLATED | |
Body Breadth | 0.605 inch | |
Body Depth | 0.29 inch | |
Body Length | 2.635 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 78 | |
Number of Contacts:Side 2 | 78 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS/STEEL | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |