Part Details for DAH13002C by nVent Hoffman
Overview of DAH13002C by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAH13002C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W6032
|
Newark | Heater, Enclosure, 1.3Kw, 230Vac, Voltage Rating Vac:230V, Output Power:1.3Kw, External Height - Metric:162.1Mm, External Width - Metric:127Mm, External Depth - Metric:166Mm, External Height - Imperial:6.4", Product Range:- Rohs Compliant: Yes |Nvent Hoffman DAH13002C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$852.4800 / $936.9600 | Buy Now |
DISTI #
70281127
|
RS | Electric Heater, 230VAC 1300W, 7.50x5.00x6.53 inch, Brushed, Aluminum | nVent HOFFMAN DAH13002C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$860.1300 / $955.7000 | Buy Now |