-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-59, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC3820
|
Newark | Diode, Aec-Q101, 0.1A, 80V, Sot-346, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:80V, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.2V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Rohs Compliant: Yes |Rohm DAN202KFHT146 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1833 |
|
$0.1030 / $0.4890 | Buy Now |
DISTI #
846-DAN202KFHT146CT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SMD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2882 In Stock |
|
$0.0556 / $0.4700 | Buy Now |
DISTI #
DAN202KFHT146
|
Avnet Americas | Hyper-Fast Recovery Rectifier 100mA 3-Pin SC-59 Emboss T/R - Tape and Reel (Alt: DAN202KFHT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0550 / $0.0628 | Buy Now |
DISTI #
755-DAN202KFHT146
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Diode Switching 80V 0.3A 3-Pin RoHS: Compliant | 2608 |
|
$0.0550 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0538 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.1A, 80V V(RRM), SILICON | 3872 |
|
$0.0525 / $0.1616 | Buy Now |
DISTI #
DAN202KFHT146
|
Avnet Americas | Hyper-Fast Recovery Rectifier 100mA 3-Pin SC-59 Emboss T/R - Tape and Reel (Alt: DAN202KFHT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0550 / $0.0628 | Buy Now |
DISTI #
DAN202KFHT146
|
Avnet Silica | Hyper-Fast Recovery Rectifier 100mA 3-Pin SC-59 Emboss T/R (Alt: DAN202KFHT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 80V Dual Common Cathode 1.2V100mA 100mA TO-236-3(SOT-23-3) Switching Diode ROHS | 77 |
|
$0.2909 / $0.4923 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAN202KFHT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAN202KFHT146
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-59, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for DAN202KFHT146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN202KFHT146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAN209 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, TO-92 | ROHM Semiconductor | DAN202KFHT146 vs DAN209 |
DAN209T-92 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-43, 3 PIN | ROHM Semiconductor | DAN202KFHT146 vs DAN209T-92 |
DAN215 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon | ROHM Semiconductor | DAN202KFHT146 vs DAN215 |
DAN209T-91 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-43, 3 PIN | ROHM Semiconductor | DAN202KFHT146 vs DAN209T-91 |