Part Details for DAN222 by ROHM Semiconductor
Overview of DAN222 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAN222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, 80 Volt, SOT-323 | 4447 |
|
$0.0405 / $0.0900 | Buy Now |
Part Details for DAN222
DAN222 CAD Models
DAN222 Part Data Attributes
|
DAN222
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAN222
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, EMD3, SC-75, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-75 | |
Package Description | EMD3, SC-75, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for DAN222
This table gives cross-reference parts and alternative options found for DAN222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAN222WMFHTL | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-89, 3 PIN | ROHM Semiconductor | DAN222 vs DAN222WMFHTL |
DAN222G | 80 V Dual Common Cathode Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | DAN222 vs DAN222G |
DAN222 | Rectifier Diode, 2 Element, 0.1A, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | DAN222 vs DAN222 |
DAN222WMTL | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-89, 3 PIN | ROHM Semiconductor | DAN222 vs DAN222WMTL |
DAN222TR | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, | ROHM Semiconductor | DAN222 vs DAN222TR |
DAN222TL | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-75, 3 PIN | ROHM Semiconductor | DAN222 vs DAN222TL |
DAN222 | 80 V Dual Common Cathode Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | DAN222 vs DAN222 |
DAN222 | Rectifier Diode, 2 Element, 0.1A, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DAN222 vs DAN222 |