Part Details for DAN222TR by ROHM Semiconductor
Overview of DAN222TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAN222TR
DAN222TR CAD Models
DAN222TR Part Data Attributes
|
DAN222TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAN222TR
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DAN222TR
This table gives cross-reference parts and alternative options found for DAN222TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN222TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAN222G | 80 V Dual Common Cathode Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | DAN222TR vs DAN222G |
DAN222 | Rectifier Diode, 2 Element, 0.1A, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DAN222TR vs DAN222 |
DAN222 | 80 V Dual Common Cathode Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | DAN222TR vs DAN222 |
DAN222 | 2 ELEMENT, SILICON, SIGNAL DIODE | Motorola Mobility LLC | DAN222TR vs DAN222 |
DAN222WM | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, EMD3, SC-75A, 3 PIN | ROHM Semiconductor | DAN222TR vs DAN222WM |
DAN222TL | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-75, 3 PIN | ROHM Semiconductor | DAN222TR vs DAN222TL |