Part Details for DAP4BC-G0-5U by Panduit Corp
Overview of DAP4BC-G0-5U by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAP4BC-G0-5U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH9788
|
Newark | Data Access Port, 4" Base, Cat5E Coupler, No. Of Ports:-, Interface Configuration:15A Duplex Gfci Outlet, Cat5E Coupler, Usb Type A Receptacle To Usb Type A Receptacle, Housing Material:Aluminium, Nema Rating:Nema 4X, 12, 13 Rohs Compliant: Yes |Panduit DAP4BC-G0-5U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.7300 / $270.6600 | Buy Now |
DISTI #
298-20512-ND
|
DigiKey | DATA ACCESS PORT, 4IN. BASE, GFC Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
6 In Stock |
|
$242.1202 / $257.7400 | Buy Now |
DISTI #
DAP4BC-G0-5U
|
Avnet Americas | Data Access Port with CAT 5e Coupler 4-Inch Base GFCI Outlet USB Coupler - Bulk (Alt: DAP4BC-G0-5U) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$180.9500 | Buy Now |
DISTI #
644-DAP4BC-G0-5U
|
Mouser Electronics | Power Outlet Strips Data Access Port, 4in. Base, GFCI Outlet RoHS: Compliant | 0 |
|
$245.2100 / $253.0900 | Order Now |
DISTI #
71713248
|
RS | Data Access Port, 4in. Base, GFCI Outlet, CAT 5e Coupler, USB Coupler | Panduit DAP4BC-G0-5U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$237.1200 / $257.7400 | Buy Now |
DISTI #
PANDAP4BC-G0-5U
|
Heilind Electronics | DATA ACCESS PORT, 4IN. BASE, GFCI OUTLET | Americas - 0 in Stock |
|
$237.9385 / $257.7667 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 45 Factory Stock |
|
$206.2100 / $228.4900 | Buy Now |
DISTI #
DAP4BC-G0-5U
|
Avnet Americas | Data Access Port with CAT 5e Coupler 4-Inch Base GFCI Outlet USB Coupler - Bulk (Alt: DAP4BC-G0-5U) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$180.9500 | Buy Now |
DISTI #
000000000006075332
|
Sager | Power Outlet Strips Data Access Port, 4in. Base, GFCI Outlet Min Qty: 1 | 0 |
|
$188.6100 / $214.8100 | Buy Now |
DISTI #
3274177
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$209.0181 / $239.9873 | Buy Now |
Part Details for DAP4BC-G0-5U
DAP4BC-G0-5U CAD Models
DAP4BC-G0-5U Part Data Attributes:
|
DAP4BC-G0-5U
Panduit Corp
Buy Now
|
Compare Parts:
DAP4BC-G0-5U
Panduit Corp
|
Samacsys Manufacturer | Panduit |