Part Details for DAP4BC-G0-5UC by Panduit Corp
Overview of DAP4BC-G0-5UC by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAP4BC-G0-5UC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-DAP4BC-G0-5UC-ND
|
DigiKey | CUSTOM MARKING DATA ACCESS PORT, Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$318.6750 | Buy Now |
DISTI #
DAP4BC-G0-5UC
|
Avnet Americas | Data Access Port with CAT 5e Coupler 4-Inch Base GFCI Outlet USB Coupler - Bulk (Alt: DAP4BC-G0-5UC) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$230.7200 | Buy Now |
DISTI #
644-DAP4BC-G0-5UC
|
Mouser Electronics | Power Outlet Strips CUSTOM MARKING Data Access Port, 4in. Ba RoHS: Compliant | 0 |
|
$308.7000 / $318.6200 | Order Now |
DISTI #
PANDAP4BC-G0-5UC
|
Heilind Electronics | CUSTOM MARKING DATA ACCESS POR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$262.9300 / $306.6700 | Buy Now |
DISTI #
000000000006075333
|
Sager | Power Outlet Strips CUSTOM MARKING Data Access Port, 4in. Ba Min Qty: 1 | 0 |
|
$240.4900 / $273.8900 | Buy Now |