Part Details for DAP4BC-G3-6 by Panduit Corp
Overview of DAP4BC-G3-6 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAP4BC-G3-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH9791
|
Newark | Data Access Port, 4" Base, Cat6 Coupler, No. Of Ports:-, Interface Configuration:3A Circuit Breaker, 15A Duplex Gfci Outlet, Cat6 Coupler, Housing Material:Aluminum, Nema Rating:Nema 4X, 12, 13, Protocol:Cat 6 Ethernet Rohs Compliant: Yes |Panduit DAP4BC-G3-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$224.4100 / $253.3700 | Buy Now |
DISTI #
298-20516-ND
|
DigiKey | DATA ACCESS PORT, 4IN. BASE, GFC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$189.6801 / $231.1900 | Buy Now |
DISTI #
DAP4BC-G3-6
|
Avnet Americas | Data Access Port with CAT 6 Coupler 4-Inch Base GFCI Outlet 3A Breaker - Bulk (Alt: DAP4BC-G3-6) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$169.3900 | Buy Now |
DISTI #
644-DAP4BC-G3-6
|
Mouser Electronics | Power Outlet Strips Data Access Port, 4in. Base, GFCI Outlet RoHS: Compliant | 1 |
|
$208.7300 / $231.1800 | Buy Now |
DISTI #
71713252
|
RS | Data Access Port, 4in. Base, GFCI Outlet, CAT 6 Coupler, 3 Amp Breaker | Panduit DAP4BC-G3-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$214.8200 / $233.5000 | RFQ |
DISTI #
PANDAP4BC-G3-6
|
Heilind Electronics | DATA ACCESS PORT, 4IN. BASE, G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock 9 Factory Stock |
|
$235.3900 / $252.1200 | Buy Now |
DISTI #
000000000006075341
|
Sager | Power Outlet Strips Data Access Port, 4in. Base, GFCI Outlet Min Qty: 1 | 0 |
|
$176.5600 / $201.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock 9 Factory Stock |
|
$235.3900 / $252.1200 | Buy Now |