Part Details for DAP4BC-X0-C by Panduit Corp
Overview of DAP4BC-X0-C by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAP4BC-X0-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-DAP4BC-X0-C-ND
|
DigiKey | DATA ACCESS PORT, 4IN. BASE, INT Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$256.7820 | Buy Now |
DISTI #
DAP4BC-X0-C
|
Avnet Americas | Data Access Port with International Faceplate Insert 4-Inch Base - Bulk (Alt: DAP4BC-X0-C) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$185.9100 | Buy Now |
DISTI #
644-DAP4BC-X0-C
|
Mouser Electronics | Power Outlet Strips Data Access Port, 4in. Base, Internation RoHS: Compliant | 0 |
|
$235.1200 / $245.1000 | Order Now |
DISTI #
PANDAP4BC-X0-C
|
Heilind Electronics | DATA ACCESS PORT, 4IN. BASE, I | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$211.8700 / $247.1100 | Buy Now |
DISTI #
000000000006075345
|
Sager | Power Outlet Strips Data Access Port, 4in. Base, Internation Min Qty: 1 | 0 |
|
$193.7800 / $220.6900 | Buy Now |