Part Details for DAP801 by SEMIKRON
Overview of DAP801 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Part Details for DAP801
DAP801 CAD Models
DAP801 Part Data Attributes
|
DAP801
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
DAP801
SEMIKRON
Rectifier Diode, 8 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | R-PSIP-P9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSIP-P9 | |
JESD-609 Code | e2 | |
Number of Elements | 8 | |
Number of Terminals | 9 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for DAP801
This table gives cross-reference parts and alternative options found for DAP801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAP801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAP801 | Rectifier Diode, 8 Element, 0.1A, 80V V(RRM), Silicon, 24 X 3.50 MM, 6.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-9 | Diotec Semiconductor AG | DAP801 vs DAP801 |
DA4148A | Rectifier Diode, 8 Element, 0.1A, 80V V(RRM), Silicon | SEMIKRON | DAP801 vs DA4148A |