Part Details for DAR71205PU by Cynergy3 Components
Overview of DAR71205PU by Cynergy3 Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAR71205PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4601
|
Newark | Spst N/O 5Kv Isolation 12V Coil (Panel Mount) Ul |Sensata/cynergy3 DAR71205PU RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0200 / $56.4700 | Buy Now |
DISTI #
725-DAR71205PU-ND
|
DigiKey | RELAY REED SPST-NO 5KV 12V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.4715 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - Panel Mount - Wire Wrap - UL Approved RoHS: Compliant | 0 |
|
$39.3200 / $57.3200 | Buy Now |
DISTI #
000000000006095742
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$42.0500 / $47.7600 | Buy Now |