There are no models available for this part yet.
Overview of DAR71205SU by Cynergy3 Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DAR71205SU by Cynergy3 Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AH4602
|
Newark | Spst N/O 5Kv Isolation 12V Coil (Spade Terminals) Ul |Sensata/cynergy3 DAR71205SU RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0200 / $56.4700 | Buy Now | |
DISTI #
725-DAR71205SU-ND
|
DigiKey | RELAY REED SPST-NO 5KV 12V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$42.0537 / $47.7600 | Buy Now | |
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - Panel Mount - Spade Lugs - UL Approved RoHS: Compliant |
5 Partner Stock |
|
$39.3200 / $58.1900 | Buy Now | ||
DISTI #
66401703
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$67.6000 | Buy Now | |
DISTI #
000000000006095743
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$42.0500 / $47.7600 | Buy Now | |
DISTI #
C1S149800029072
|
Chip1Stop | Unclassified | 5 |
|
$86.2000 | Buy Now | |
Master Electronics | High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - Panel Mount - Spade Lugs - UL Approved RoHS: Compliant |
5 Partner Stock |
|
$39.3200 / $58.1900 | Buy Now |