There are no models available for this part yet.
Overview of DAR71210-HR by Cynergy3 Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DAR71210-HR by Cynergy3 Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41Y0870
|
Newark | Reed Relay, Spst-No, 12Vdc, 3A, Th, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Product Range:D-Hr Series, Relay Mounting:Through Hole, Coil Resistance:150Ohm, Switching Current Max:3A, Switching Voltage Max:1Kv Rohs Compliant: Yes |Sensata/cynergy3 DAR71210-HR RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.5000 | Buy Now | |
DISTI #
725-1368-ND
|
DigiKey | RELAY REED SPST-NO 3A 12V Min Qty: 20 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$53.3740 | Buy Now | |
DISTI #
70545964
|
RS | 10KV 12V SPNO Rhodium - PCB mount - HR | Sensata - Cynergy3 DAR71210-HR RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$53.3700 / $56.0400 | RFQ | |
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - PCB RoHS: Compliant | 0 |
|
$46.1400 / $67.2600 | Buy Now | ||
DISTI #
000000000006095746
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$49.4500 / $56.0400 | Buy Now |
CAD Models for DAR71210-HR by Cynergy3 Components
Part Data Attributes for DAR71210-HR by Cynergy3 Components
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CYNERGY3 COMPONENTS LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Body Breadth
|
15.8 mm
|
Body Height
|
18.5 mm
|
Body Length or Diameter
|
60 mm
|
Coil Current(DC)-Max
|
0.08 A
|
Coil Operate Voltage(DC)
|
9 V
|
Coil Power
|
960 mW
|
Coil Release Voltage(DC)
|
1.25 V
|
Coil Resistance
|
150 Ω
|
Coil Voltage-Nom
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
3A@1000VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
3 A
|
Contact (DC) Max Rating R Load
|
3A@1000VDC
|
Contact Resistance
|
50 mΩ
|
Contact Voltage(AC)-Max
|
1000 V
|
Contact Voltage(DC)-Max
|
1000 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
1000000 Cycle(s)
|
End Contact Material
|
Rhodium
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
100000000000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT MOUNT
|
Number of Terminals
|
4
|
Operate Time
|
3 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
60mm x 15.8mm x 18.5mm
|
Relay Action
|
MBB
|
Relay Form
|
1 FORM A
|
Relay Function
|
SPST
|
Relay Type
|
DRY REED RELAY
|
Release Time
|
2 ms
|
Surface Mount
|
NO
|
Terminal Length
|
0.004000508001016002 inch
|
Termination Type
|
SOLDER
|