Part Details for DAR71210SU by Cynergy3 Components
Overview of DAR71210SU by Cynergy3 Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAR71210SU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAR71210SU-ND
|
DigiKey | RELAY REED SPST-NO 3A 12V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.2825 | Buy Now |
DISTI #
70922318
|
RS | Relay, Reed, SPST N/O 10kV Isolation 12V Coil (Spade Terminals) UL | Sensata - Cynergy3 DAR71210SU RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$66.2800 / $69.5700 | RFQ |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - Panel Mount - Spade Lugs - UL Approved RoHS: Compliant | 0 |
|
$57.2800 / $83.5000 | Buy Now |