Part Details for DAR71275-HR by Cynergy3 Components
Overview of DAR71275-HR by Cynergy3 Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAR71275-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9530
|
Newark | 7.5Kv 12V Spno Rhodium - Pcb Mount - Hr |Sensata/cynergy3 DAR71275-HR RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.9300 / $55.2200 | Buy Now |
DISTI #
725-DAR71275-HR-ND
|
DigiKey | RELAY REED 7.5KV 12V SPST-NO Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.4675 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - PCB RoHS: Compliant |
20 In Stock |
|
$38.4600 / $56.9100 | Buy Now |
DISTI #
81016118
|
Verical | DAR71275-HR Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 19 |
|
$49.9980 / $73.9830 | Buy Now |
DISTI #
000000000006095753
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$41.1300 / $46.7000 | Buy Now |
|
Master Electronics | High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - PCB RoHS: Compliant |
20 In Stock |
|
$38.4600 / $56.9100 | Buy Now |