Part Details for DAR71275PU by Cynergy3 Components
Overview of DAR71275PU by Cynergy3 Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAR71275PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4606
|
Newark | Spst N/O 7.5Kv Isolation 12V Coil (Panel Mount) Ul |Sensata/cynergy3 DAR71275PU RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.4700 / $68.5100 | Buy Now |
DISTI #
2266-DAR71275PU-ND
|
DigiKey | RELAY REED SPST-NO 7.5KV 12V Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$73.3300 / $92.7100 | Buy Now |
DISTI #
725-DAR71275PU-ND
|
DigiKey | RELAY REED SPST-NO 7.5KV 12V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.1910 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - Panel Mount - Wire Wrap - UL Approved RoHS: Compliant |
10 Partner Stock |
|
$47.7000 / $70.6000 | Buy Now |
DISTI #
65694696
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$64.8800 / $82.0100 | Buy Now |
DISTI #
000000000006095756
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$51.0400 / $57.9600 | Buy Now |
DISTI #
C1S149800029300
|
Chip1Stop | Reed Relays | 10 |
|
$77.5000 / $103.0000 | Buy Now |
|
Master Electronics | High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - Panel Mount - Wire Wrap - UL Approved RoHS: Compliant |
10 Partner Stock |
|
$47.7000 / $70.6000 | Buy Now |