Part Details for DAR71275TU by Cynergy3 Components
Overview of DAR71275TU by Cynergy3 Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAR71275TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4608
|
Newark | Spst N/O 7.5Kv Isolation 12V Coil (Solder Turrets) Ul |Sensata/cynergy3 DAR71275TU Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.4700 / $68.5100 | Buy Now |
DISTI #
2266-DAR71275TU-ND
|
DigiKey | RELAY REED SPST-NO 7.5KV 12V Min Qty: 2 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$49.1300 / $53.0700 | Buy Now |
DISTI #
725-DAR71275TU-ND
|
DigiKey | RELAY REED SPST-NO 7.5KV 12V Min Qty: 2 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.1910 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - Turret - Wire Wrap - UL Approved RoHS: Compliant |
20 Partner Stock |
|
$47.7000 / $70.6000 | Buy Now |
DISTI #
000000000006095758
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$51.0400 / $57.9600 | Buy Now |
|
Master Electronics | High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - Turret - Wire Wrap - UL Approved RoHS: Compliant |
20 Partner Stock |
|
$47.7000 / $70.6000 | Buy Now |