Part Details for DAR72405U by Cynergy3 Components
Overview of DAR72405U by Cynergy3 Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAR72405U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4614
|
Newark | Spst N/O 5Kv Isolation 24V Coil Ul |Sensata/cynergy3 DAR72405U Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4800 / $49.6400 | Buy Now |
DISTI #
725-DAR72405U-ND
|
DigiKey | RELAY REED SPST-NO 5KV 24V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.6415 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - PCB - UL Approved RoHS: Compliant |
15 In Stock |
|
$29.9200 / $40.6300 | Buy Now |
DISTI #
71331314
|
Verical | DAR72405U Min Qty: 2 Package Multiple: 1 Date Code: 2135 | Americas - 14 |
|
$48.6957 / $51.4304 | Buy Now |
DISTI #
000000000006095766
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$33.8600 / $38.4800 | Buy Now |
|
Master Electronics | High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - PCB - UL Approved RoHS: Compliant |
15 In Stock |
|
$29.9200 / $40.6300 | Buy Now |