There are no models available for this part yet.
Overview of DAR72410TU by Cynergy3 Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DAR72410TU by Cynergy3 Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y7541
|
Newark | Reed Relay, Spst-No, 1Kv, 3A, Th, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Product Range:Da Series, Relay Mounting:Through Hole, Coil Resistance:780Ohm, Switching Current Max:3A, Switching Voltage Max:1Kv Rohs Compliant: Yes |Sensata/cynergy3 DAR72410TU RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.0300 / $80.5800 | Buy Now | |
DISTI #
DAR72410TU-ND
|
DigiKey | RELAY REED SPST-NO 3A 24V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.2825 | Buy Now | |
DISTI #
70923474
|
RS | Relay, Reed, SPST N/O 10kV Isolation 24V Coil (Solder Turrets) UL | Sensata - Cynergy3 DAR72410TU RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$66.2800 / $69.5700 | RFQ | |
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - Turret - Wire Wrap - UL Approved RoHS: Compliant | 0 |
|
$57.2800 / $83.5000 | Buy Now | ||
DISTI #
000000000006095772
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$61.4000 / $69.5700 | Buy Now |