Part Details for DARQ-R-A-S22-S11-22 (ALTERNATE: 8086386) by Festo
Overview of DARQ-R-A-S22-S11-22 (ALTERNATE: 8086386) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DARQ-R-A-S22-S11-22 (ALTERNATE: 8086386)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71892246
|
RS | Reducing Sleeve, piston rod attachment, 22mm to 11mm width, 22mm long | Festo DARQ-R-A-S22-S11-22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.4900 | RFQ |