Part Details for DAT70505F-HR by Cynergy3 Components
Overview of DAT70505F-HR by Cynergy3 Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAT70505F-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9537
|
Newark | 5Kv 05V Spno Tungsten - Flying Lead Hv Contact Connections - Hr |Sensata/cynergy3 DAT70505F-HR RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.0800 / $58.8500 | Buy Now |
DISTI #
725-DAT70505F-HR-ND
|
DigiKey | RELAY REED 5KV 5V SPST-NO Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.4155 | Buy Now |
DISTI #
CYNDAT70505F-HR
|
Heilind Electronics | 5kV 05V SPNO TUNGSTEN FLYING LEAD HV CONTACT - HR | Americas - 3 in Stock |
|
$48.1774 / $49.7834 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 5VDC Coil - Max Switching: 3.5kV, 2A - Tungsten Contacts - PCB-Coil - Flying Leads-Contacts RoHS: Compliant |
22 Partner Stock |
|
$40.9800 / $60.6500 | Buy Now |
DISTI #
66401701
|
Verical | 0 Min Qty: 2 Package Multiple: 1 | Americas - 22 |
|
$37.3400 / $40.3300 | Buy Now |
DISTI #
CYNDAT70505F-HR
|
Interstate Connecting Components | 5kV 05V SPNO TUNGSTEN FLYING LEAD HV CONTACT - HR | 1 |
|
$48.1774 / $49.7834 | Buy Now |
DISTI #
000000000006095785
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 5 |
|
$43.8300 / $49.7800 | Buy Now |
DISTI #
C1S149800029780
|
Chip1Stop | Unclassified | 22 |
|
$47.1000 / $51.2000 | Buy Now |
|
Master Electronics | High Voltage Relay - SPST-NO (1 Form A) - 5VDC Coil - Max Switching: 3.5kV, 2A - Tungsten Contacts - PCB-Coil - Flying Leads-Contacts RoHS: Compliant |
22 Partner Stock |
|
$40.9800 / $60.6500 | Buy Now |