Part Details for DAT71215P by Cynergy3 Components
Overview of DAT71215P by Cynergy3 Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DAT71215P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4327
|
Newark | 15Kv 12V Spno Tungsten - Solder Turret Hv Contact Connections |Sensata/cynergy3 DAT71215P Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.5500 / $95.0000 | Buy Now |
DISTI #
725-1213-ND
|
DigiKey | RELAY REED SPST-NO 2A 12V Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$76.3321 / $86.5200 | Buy Now |
DISTI #
70043117
|
RS | Relay, Reed Switch, SPNO, Tungsten Cntcts,12VDC,15kV Isol, Panel Mnt/Wire Wrap Term. | Sensata - Cynergy3 DAT71215P RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$74.1700 / $82.4100 | RFQ |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 10kV, 2A - Tungsten Contacts - Panel Mount - Wire Wrap RoHS: Compliant |
10 On Order |
|
$67.2800 / $85.3200 | Buy Now |
DISTI #
000000000001055418
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$76.3300 / $86.5200 | Buy Now |
|
Master Electronics | High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 10kV, 2A - Tungsten Contacts - Panel Mount - Wire Wrap RoHS: Compliant |
10 On Order |
|
$67.2800 / $85.3200 | Buy Now |
Part Details for DAT71215P
DAT71215P CAD Models
DAT71215P Part Data Attributes:
|
DAT71215P
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
DAT71215P
Cynergy3 Components
Dry Reed Relay, SPST, Momentary, 0.126A (Coil), 12VDC (Coil), 1512mW (Coil), 2A (Contact), 10000VDC (Contact), DC Input, AC/DC Output, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 15.8 mm | |
Body Height | 18.5 mm | |
Body Length or Diameter | 60 mm | |
Coil Current(DC)-Max | 0.126 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1512 mW | |
Coil Release Voltage(DC) | 1.25 V | |
Coil Resistance | 95 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@10000VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@10000VDC | |
Contact Resistance | 250 mΩ | |
Contact Voltage(AC)-Max | 10000 V | |
Contact Voltage(DC)-Max | 10000 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
End Contact Material | Tungsten | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 60mm x 15.8mm x 18.5mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Termination Type | WIRE WRAP |