Part Details for DAT72415F-HR by Cynergy3 Components
Overview of DAT72415F-HR by Cynergy3 Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DAT72415F-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0885
|
Newark | Reed Relay, Spst-No, 10Kv, 2A, Th, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Product Range:D-Hr Series, Relay Mounting:Through Hole, Coil Resistance:350Ohm, Switching Current Max:2A, Switching Voltage Max:15Kv Rohs Compliant: Yes |Sensata/cynergy3 DAT72415F-HR Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.5100 | Buy Now |
DISTI #
99Y8880
|
Newark | Reed Relay, Spst-No, 10Kv, 2A, Th, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Product Range:D-Hr Series, Relay Mounting:Through Hole, Coil Resistance:350Ohm, Switching Current Max:2A, Switching Voltage Max:10Kv, Svhc:No Svhc Rohs Compliant: Yes |Sensata/cynergy3 DAT72415F-HR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.7100 / $122.9800 | Buy Now |
DISTI #
725-1381-ND
|
DigiKey | RELAY REED SPST-NO 2A 24V Min Qty: 20 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$94.7165 | Buy Now |
DISTI #
70545977
|
RS | 15KV 24V SPNO Tungsten - Flying Lead HV contact connections - HR | Sensata - Cynergy3 DAT72415F-HR RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$85.2500 / $94.7200 | RFQ |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 10kV, 2A - Tungsten Contacts - PCB-Coil - Flying Leads-Contacts RoHS: Compliant |
10 On Order |
|
$77.3500 / $98.0900 | Buy Now |
DISTI #
2663967
|
element14 Asia-Pacific | REED RELAY, SPST-NO, 10KV, 2A, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$111.8146 | Buy Now |
DISTI #
2663967
|
Farnell | REED RELAY, SPST-NO, 10KV, 2A, TH RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$120.2595 / $144.7386 | Buy Now |
|
Master Electronics | High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 10kV, 2A - Tungsten Contacts - PCB-Coil - Flying Leads-Contacts RoHS: Compliant |
10 On Order |
|
$77.3500 / $98.0900 | Buy Now |
Part Details for DAT72415F-HR
DAT72415F-HR CAD Models
DAT72415F-HR Part Data Attributes
|
DAT72415F-HR
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
DAT72415F-HR
Cynergy3 Components
Dry Reed Relay,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | WITH FLYING LEADS | |
Body Breadth | 15.8 mm | |
Body Height | 18.5 mm | |
Body Length or Diameter | 60 mm | |
Coil Current(DC)-Max | 0.069 A | |
Coil Operate Voltage(DC) | 20 V | |
Coil Power | 1656 mW | |
Coil Release Voltage(DC) | 4 V | |
Coil Resistance | 350 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@10000VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@10000VDC | |
Contact Resistance | 250 mΩ | |
Contact Voltage(AC)-Max | 10000 V | |
Contact Voltage(DC)-Max | 10000 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | TUNGSTEN | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 6 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 60mm x 15.8mm x 18.5mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |