Part Details for DB-1413 by Amphenol Corporation
Overview of DB-1413 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1413ACN8#PBF | Analog Devices | 1x S, 2x Prec Op Amp | |
LT1413CN8#PBF | Analog Devices | 1x S, 2x Prec Op Amp | |
ADG1413YCPZ-REEL7 | Analog Devices | +/-15V Quad SPST with Ron max |
Price & Stock for DB-1413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB-1413
|
Avnet Americas | Strain-Relief Connector with Compression Nut for 17.4mm to 20.6mm Diameter Flexible Cords and Cables - Bulk (Alt: DB-1413) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.4400 | Buy Now |
DISTI #
654-DB-1413
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips GRIP ASSY | 0 |
|
$37.5800 / $51.6500 | Order Now |