Part Details for DB-141516 by Amphenol Corporation
Overview of DB-141516 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-415-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch. |
Price & Stock for DB-141516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB-141516
|
Avnet Americas | Strain-Relief Connector with Compression Nut for 20.6mm to 23.8mm Diameter Flexible Cords and Cables - Bulk (Alt: DB-141516) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.4637 | Buy Now |
DISTI #
654-DB141516
|
Mouser Electronics | Cable Mounting & Accessories COMP/ACCY | 0 |
|
$39.7300 / $50.4700 | Order Now |