Part Details for DB10E1BH1 by Globetek Inc
Overview of DB10E1BH1 by Globetek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB10E1BH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1939-1694-ND
|
DigiKey | DC DC CONVERTER 15V -15V 1W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
90 In Stock |
|
$4.2420 / $5.3000 | Buy Now |