There are no models available for this part yet.
Overview of DB141R-2.54-8P-GN by Cixi Dibo Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DB141R-2.54-8P-GN by Cixi Dibo Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 0.21 2024 2.54mm 1x8P -40+105 6A 8P 130V Green 8 1 Push-PullP2.54mm Spring Clamp System Terminal Block ROHS | 153 |
|
$0.3848 / $0.6973 | Buy Now |