Part Details for DB142V-7.62-8P-GN by Cixi Dibo Electronics Co Ltd
Overview of DB142V-7.62-8P-GN by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB142V-7.62-8P-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.21.5 7.62mm 1622 1x8P -40+105 15A 8P 450V Green 8 1 PluginP7.62mm Spring Clamp System Terminal Block ROHS | 209 |
|
$0.2969 / $0.5607 | Buy Now |