Part Details for DB2521P by NKK Switches
Overview of DB2521P by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB2521P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8832
|
Newark | Light Touch Miniature Pushbutton |Nkk Switches DB2521P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6100 / $17.9500 | Buy Now |
DISTI #
DB2521P-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5800 | Buy Now |
DISTI #
633-DB2521P
|
Mouser Electronics | Pushbutton Switches DPDT ON(ON) 0.4VA PANEL STRAIGHT RoHS: Compliant | 0 |
|
$11.5800 | Order Now |
DISTI #
71049266
|
RS | Switch, Light Touch P/B, DPDT, ON-(ON), Straight PC, 0.4A, 28VAC/DC | NKK Switches DB2521P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8900 / $11.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$8.7900 | Buy Now |
DISTI #
DB2521P
|
TTI | Pushbutton Switches DPDT ON(ON) 0.4VA PANEL STRAIGHT Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.6100 / $11.4600 | Buy Now |
|
Powell Electronics | LIGHT TOUCH MINIATURE PUSHBUTTON Min Qty: 1 | 22 |
|
$7.4900 / $11.0900 | Buy Now |
Part Details for DB2521P
DB2521P CAD Models
DB2521P Part Data Attributes
|
DB2521P
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
DB2521P
NKK Switches
Light Touch Miniature Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Plunger for Cap; Mounting Type: Panel Mount, Rear; Termination Style: PC Pin; panel cutout dimensions: Circular - 6.35mm Dia; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) |