Part Details for DB3-300P (707) by Amphenol Corporation
Overview of DB3-300P (707) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0300P-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4.5A 72Mohm Tmm/Sc-96 |
Price & Stock for DB3-300P (707)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-DB3-300P(707)
|
Mouser Electronics | Rectangular MIL Spec Connectors Daughter Board 3 ROWS 300 CONT | 0 |
|
$454.2200 / $497.0800 | Order Now |