Part Details for DB3C-B1RC by The Cherry Corporation
Overview of DB3C-B1RC by The Cherry Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB3C-B1RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_15993839
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Roller Lever 0.1A 250VAC 80VDC 0.54N Screw Mount Quick Connect Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2201 | Americas - 388 |
|
$2.0030 / $3.3950 | Buy Now |
|
Future Electronics | DB Series SPDT 1 A 125 VAC Straight Lever Solder Lug Subminiature Snap Switch RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 560 Container: Box | 0Box |
|
$2.1800 / $2.4600 | Buy Now |
DISTI #
69674887
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 0.1A 250VAC 80VDC 0.54N Screw Mount Quick Connect Min Qty: 4 Package Multiple: 1 Date Code: 2201 | Americas - 388 |
|
$2.0030 / $3.3950 | Buy Now |
DISTI #
1518973
|
element14 Asia-Pacific | MICROSWITCH, SPDT, MED ROLLER LEVER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4010 / $1.8310 | Buy Now |