Filter Your Search
1 - 2 of 2 results
|
DB3C-B1RC
The Cherry Corporation
|
Check for Price | Active | THE CHERRY CORP | unknown | |||||||||||||||||||||||||||||||||
|
DB3CB1RC
The Cherry Corporation
|
Check for Price | Yes | Transferred | 100 mA | 80 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | .1A@250VAC | 0.1A@80VDC | 100 mA | 250 V | 0.54 N | 4.5 mm | e4 | -40 °C | 120 °C | PANEL MOUNT | 6.5 mm | NO | Silver (Ag) | BRASS | QUICK CONNECT | 0.087 inch | 6.5 mm | 9.65 mm | 20 mm | 0.287 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |