Part Details for DB4-204P (709) by Amphenol Corporation
Overview of DB4-204P (709) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68402-204PLF | Amphenol Communications Solutions | Dubox, Board to board connector, PCB Mounted Receptacle, Surface Mount, Dual Entry, Single Row, 04 Position, 2.54mm (0.100in) Pitch. |
Price & Stock for DB4-204P (709)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-DB4-204P(709)
|
Mouser Electronics | Rectangular MIL Spec Connectors Daughter Board 4 ROWS 204 CONT | 0 |
|
$240.3200 / $261.0300 | Order Now |