Part Details for DB59U-50 by Belden Inc
Overview of DB59U-50 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB59U-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4708
|
Newark | Db Rg59 F Univ. 50 Pack |Belden DB59U-50 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$59.6600 / $64.2800 | Buy Now |
DISTI #
566-DB59U
|
Mouser Electronics | RF Connectors / Coaxial Connectors DOUBLE BUBBLE F CONNECTOR RoHS: Compliant | 23 |
|
$0.9530 / $1.9300 | Buy Now |
Part Details for DB59U-50
DB59U-50 CAD Models
DB59U-50 Part Data Attributes:
|
DB59U-50
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
DB59U-50
Belden Inc
RF Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Cable Types | RG-59 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Filter Feature | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 1 | |
VSWR | 1.16 |