Part Details for DB607CR3K-120VAC/10 by LEDtronics Inc
Overview of DB607CR3K-120VAC/10 by LEDtronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB607CR3K-120VAC/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$3.4788 | Buy Now |
Part Details for DB607CR3K-120VAC/10
DB607CR3K-120VAC/10 CAD Models
DB607CR3K-120VAC/10 Part Data Attributes:
|
DB607CR3K-120VAC/10
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
DB607CR3K-120VAC/10
LEDtronics Inc
Single Color LED Display Cluster, Red, 15.75mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMPLEX | |
Display Height | 15.75 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |