Part Details for DBA33H-10-5PN by TE Connectivity
Overview of DBA33H-10-5PN by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBA33H-10-5PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBA33H-10-5PN-ND
|
DigiKey | HERM RECP Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.1254 | Buy Now |
DISTI #
DBA33H-10-5PN
|
Avnet Americas | Circular Connector Threaded Coupling Hermetic Receptacle 5 Position Pin Contact Panel Mount Solder - Bulk (Alt: DBA33H-10-5PN) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DBA33H-10-5PN
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Compliant | 0 |
|
$89.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$78.9000 | Buy Now |
DISTI #
DCHDBA33H-10-5PN
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DBA33H-x-xPx RoHS: Compliant | 0 |
|
$75.3900 / $201.1900 | Buy Now |
DISTI #
DCHDBA33H-10-5PN
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | |
|
Master Electronics | DBA33H-x-xPx RoHS: Compliant | 0 |
|
$75.3900 / $201.1900 | Buy Now |
Part Details for DBA33H-10-5PN
DBA33H-10-5PN CAD Models
DBA33H-10-5PN Part Data Attributes
|
DBA33H-10-5PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DBA33H-10-5PN
TE Connectivity
HERM RECP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Voltage | 850 V | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 5 |