Part Details for DBA50H-14-15PY by TE Connectivity
Overview of DBA50H-14-15PY by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBA50H-14-15PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK0171
|
Newark | Circular Mil Spec Connector Herm Recp Asm |Deutsch Te Connectivity DBA50H-14-15PY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$175.5600 | Buy Now |
DISTI #
2266-DBA50H-14-15PY-ND
|
DigiKey | HERM RECP ASM Min Qty: 1 Lead time: 22 Weeks Container: Bag MARKETPLACE PRODUCT |
3 In Stock |
|
$184.7500 / $188.2400 | Buy Now |
DISTI #
DBA50H-14-15PY-ND
|
DigiKey | HERM RECP ASM Min Qty: 1 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$165.6960 | Buy Now |
DISTI #
DBA50H-14-15PY
|
Avnet Americas | Circular Connector MIL-DTL-26482 Hermetic Receptacle 15 Position Pin Contact Flange Mount Solder - Bulk (Alt: DBA50H-14-15PY) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$145.5530 / $175.1570 | Buy Now |
DISTI #
571-DBA50H-14-15PY
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP ASM RoHS: Compliant | 0 |
|
$165.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bag | 0Bag |
|
$158.1500 | Buy Now |
DISTI #
DCHDBA50H-14-15PY
|
Heilind Electronics | HERM RECP ASM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
61239158
|
Verical | Conn Circular PIN 15 POS Solder Pot ST Flange Mount 15 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$173.2400 / $176.5200 | Buy Now |
DISTI #
DBA50H-14-15PY
|
Avnet Americas | Circular Connector MIL-DTL-26482 Hermetic Receptacle 15 Position Pin Contact Flange Mount Solder - Bulk (Alt: DBA50H-14-15PY) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$145.5530 / $175.1570 | Buy Now |
DISTI #
DCHDBA50H-14-15PY
|
Interstate Connecting Components | HERM RECP ASM | 0 |
|
Buy Now |