Part Details for DBAS 70-7-0 SY 1A by TE Connectivity
Overview of DBAS 70-7-0 SY 1A by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBAS 70-7-0 SY 1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHDBAS 70-7-0 SY 1A
|
Heilind Electronics | DBAS 70-7-0 SY 1A | Americas - 0 in Stock |
|
$296.5148 / $413.5401 | Buy Now |
DISTI #
DCHDBAS 70-7-0 SY 1A
|
Interstate Connecting Components | DBAS 70-7-0 SY 1A | 0 |
|
$296.5148 / $413.5401 | Buy Now |