Part Details for DBAS 74-19-0 SN 1A by TE Connectivity
Overview of DBAS 74-19-0 SN 1A by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBAS 74-19-0 SN 1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000012895
|
Avnet Americas | Conn Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: ZPF000000000012895) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$377.3286 / $454.0734 | Buy Now |
DISTI #
DCHDBAS 74-19-0 SN 1A
|
Heilind Electronics | DBAS 74-19-0 SN 1A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ZPF000000000012895
|
Avnet Americas | Conn Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: ZPF000000000012895) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$377.3286 / $454.0734 | Buy Now |
DISTI #
DCHDBAS 74-19-0 SN 1A
|
Interstate Connecting Components | DBAS 74-19-0 SN 1A | 0 |
|
Buy Now |