Part Details for DBAS 76-19-7 SN 5005 by TE Connectivity
Overview of DBAS 76-19-7 SN 5005 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, | |
150-05A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
HPH5-0053LB | Coilcraft Inc | General Purpose Inductor, 7.63uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for DBAS 76-19-7 SN 5005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHDBAS 76-19-7 SN 5005
|
Heilind Electronics | DBAS 76-19-7 SN 5005 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDBAS 76-19-7 SN 5005
|
Interstate Connecting Components | DBAS 76-19-7 SN 5005 | 0 |
|
Buy Now |