Part Details for DBAS 976G 17-35 SN 1A by TE Connectivity
Overview of DBAS 976G 17-35 SN 1A by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBAS 976G 17-35 SN 1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK7688
|
Newark | Mil Spec Cir Conn, Plug, 17-35, Crimp, Product Range:Dbas 9 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:55Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Push-Pull Rohs Compliant: Yes |Deutsch Te Connectivity DBAS 976G 17-35 SN 1A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,402.1600 | Buy Now |
DISTI #
62AK1501
|
Newark | Mil Spec Cir Conn, Plug, 17-35, Crimp Rohs Compliant: Yes |Deutsch Te Connectivity DBAS 976G 17-35 SN 1A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$928.8300 / $1,065.9700 | Buy Now |
DISTI #
844-DBAS976G17-35SN1A-ND
|
DigiKey | WIRE-TO-PANEL, 55 POSITION, SEAL Min Qty: 1 Lead time: 31 Weeks Container: Box |
3 In Stock |
|
$1,596.4500 | Buy Now |
DISTI #
ZPF000000000201011
|
Avnet Americas | Connector Circular Receptacle 55 Positions Crimp Straight Panel Mount 55 Terminal 1 Port - Bulk (Alt: ZPF000000000201011) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,427.6702 / $1,718.0438 | Buy Now |
DISTI #
24AK7688
|
Avnet Americas | Connector Circular Receptacle 55 Positions Crimp Straight Panel Mount 55 Terminal 1 Port - Bulk (Alt: 24AK7688) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 2 Days Container: Bulk | 3 Partner Stock |
|
$1,635.6200 / $1,635.6300 | Buy Now |
DISTI #
571-DBAS976G1735SN1A
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 3 |
|
$1,549.2300 | Buy Now |
Part Details for DBAS 976G 17-35 SN 1A
DBAS 976G 17-35 SN 1A CAD Models
DBAS 976G 17-35 SN 1A Part Data Attributes
|
DBAS 976G 17-35 SN 1A
TE Connectivity
Buy Now
|
Compare Parts:
DBAS 976G 17-35 SN 1A
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |