Part Details for DBAS 978G 25-04 PN 1A by TE Connectivity
Overview of DBAS 978G 25-04 PN 1A by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBAS 978G 25-04 PN 1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK7698
|
Newark | Mil Spec Cir Conn, Plug, 25-4, Crimp, Product Range:-, Equivalent Military Specification:Mil-Dtl-38999 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:56Contacts, Coupling Style:Push-Pull, Contact Material:- Rohs Compliant: Yes |Deutsch Te Connectivity DBAS 978G 25-04 PN 1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$1,048.1000 | Buy Now |
DISTI #
844-DBAS978G25-04PN1A-ND
|
DigiKey | WIRE-TO-PANEL, 56 POSITION, SEAL Min Qty: 1 Lead time: 30 Weeks Container: Box |
3 In Stock |
|
$1,116.3800 | Buy Now |
DISTI #
24AK7698
|
Avnet Americas | Connector Circular Plug 56 Position Crimp Straight Panel Mount 56 Terminal 1 Port - Bulk (Alt: 24AK7698) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 3 Partner Stock |
|
$1,244.4700 / $1,356.7300 | Buy Now |
DISTI #
ZPF000000000205165
|
Avnet Americas | Connector Circular Plug 56 Position Crimp Straight Panel Mount 56 Terminal 1 Port - Bulk (Alt: ZPF000000000205165) Min Qty: 3 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 0 |
|
$1,051.2384 / $1,265.0496 | Buy Now |
DISTI #
571-DBAS978G2504PN1A
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 3 |
|
$1,304.5500 | Buy Now |