DBAS7161-42SF8DGA083
Description: CONNECTOR, 41 CONTACT(S), ALUMINUM ALLOY/STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE

Overview of DBAS7161-42SF8DGA083 by TE Connectivity / Deutsch

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for DBAS7161-42SF8DGA083 by TE Connectivity / Deutsch
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DBAS7161-42SF8DGA083 by TE Connectivity / Deutsch

DBAS7161-42SF8DGA083
TE Connectivity / Deutsch
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEUTSCH CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-81703
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Quantities
29,4,8
Contact Sizes
20,16,12
Coupling Type
SNAP
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY/STAINLESS STEEL
Shell Size
61
Termination Type
CRIMP
Total Number of Contacts
41
Want to compare parts?
  1. DBAS7161-42SF8DGA083
    TE Connectivity / Deutsch
    CONNECTOR, 41 CONTACT(S), ALUMINUM ALLOY/STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBAS7161-42SF8DGA083 by TE Connectivity / Deutsch.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBAS7161-42SF8DGA083 by TE Connectivity / Deutsch

Select Manufacturer
Which Manufacturer of DBAS7161-42SF8DGA083 would you like to use for your alert(s)?
  • Please alert me when DBAS7161-42SF8DGA083 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DBAS7161-42SF8DGA083 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBAS7161-42SF8DGA083 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DBAS7161-42SF8DGA083 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBAS7161-42SF8DGA083.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBAS7161-42SF8DGA083 by TE Connectivity / Deutsch

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: