There are no models available for this part yet.
Overview of DBAS79-7-0SN-A1496 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DBAS79-7-0SN-A1496 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DCHDBAS79-7-0SN-A1496
|
Heilind Electronics | CONNECTOR | Americas - 0 in Stock |
|
$1,933.7322 / $3,814.8400 | Buy Now | |
Onlinecomponents.com | 0 |
|
$2,111.9300 / $2,648.1700 | Buy Now | |||
DISTI #
DBAS79-7-0SN-A1496
|
TTI | Circular MIL Spec Connector SPECIAL Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,904.5100 / $2,473.5300 | Buy Now | |
DISTI #
DCHDBAS79-7-0SN-A1496
|
Interstate Connecting Components | CONNECTOR | 0 |
|
$1,933.7322 / $3,814.8400 | Buy Now | |
Master Electronics | 0 |
|
$2,111.9300 / $2,648.1700 | Buy Now |
CAD Models for DBAS79-7-0SN-A1496 by TE Connectivity
Part Data Attributes for DBAS79-7-0SN-A1496 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-C-81703
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
7
|
Contact Sizes
|
20
|
Coupling Type
|
SNAP
|
Degrees of Rotation
|
|
Other Description
|
RACK AND PANEL WITH NUT
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/FLUID RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
7
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
7
|
Unique Insert Number
|
7-0
|