Part Details for DBC30H-10-5PN V003 by TE Connectivity
Overview of DBC30H-10-5PN V003 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNV-003 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNV-003 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Violet 3ft |
Price & Stock for DBC30H-10-5PN V003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHDBC30H-10-5PN V003
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDBC30H-10-5PN V003
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now |