Part Details for DBC30H-8-3P7 by TE Connectivity
Overview of DBC30H-8-3P7 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBC30H-8-3P7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBC30H-8-3P7-ND
|
DigiKey | HERM RECP Min Qty: 50 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$89.2026 | Buy Now |
DISTI #
DBC30H-8-3P7
|
Avnet Americas | Circular Connector Threaded Coupling Hermetic Receptacle 3 Position Pin Contact Flange Mount Solder Cup - Bulk (Alt: DBC30H-8-3P7) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$71.8738 / $86.4922 | Buy Now |
DISTI #
571-DBC30H-8-3P7
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Not Compliant | 0 |
|
$89.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bag | 0Bag |
|
$78.0900 | Buy Now |
DISTI #
DCHDBC30H-8-3P7
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DBC30H-8-3P7
|
Avnet Americas | Circular Connector Threaded Coupling Hermetic Receptacle 3 Position Pin Contact Flange Mount Solder Cup - Bulk (Alt: DBC30H-8-3P7) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$71.8738 / $86.4922 | Buy Now |
DISTI #
DCHDBC30H-8-3P7
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$74.6100 / $199.1300 | Buy Now |