There are no models available for this part yet.
Overview of DBC53H-16-26PN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUBHD26PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD26PN-000 High-Density D-Subminiature (HD26 Male D-Sub) Connector, 26-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for DBC53H-16-26PN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DBC53H-16-26PN-ND
|
DigiKey | HERM RECP Min Qty: 50 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$166.6364 | Buy Now | |
DISTI #
DBC53H-16-26PN
|
Avnet Americas | Circular Connector Bayonet Coupling Hermetic Receptacle 26 Position Pin Contact Panel Mount Solder Cup - Bulk (Alt: DBC53H-16-26PN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-DBC53H-16-26PN
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Not Compliant | 0 |
|
$166.6300 | Order Now | |
DISTI #
DCHDBC53H-16-26PN
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | DBC53H-*-*P* | 0 |
|
$156.7600 / $429.4000 | Buy Now | ||
DISTI #
DCHDBC53H-16-26PN
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | ||
Master Electronics | DBC53H-*-*P* | 0 |
|
$156.7600 / $429.4000 | Buy Now |
CAD Models for DBC53H-16-26PN by TE Connectivity
Part Data Attributes for DBC53H-16-26PN by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
STANDARD: MIL-C-26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
300 °C
|
Operating Temperature-Min
|
-85 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
16
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
26
|