Part Details for DBF81F104-CSR-T by Soshin Electric Co Ltd
Overview of DBF81F104-CSR-T by Soshin Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for DBF81F104-CSR-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2441 MHz, BAND PASS FILTER | 1270 |
|
$0.3750 / $0.9000 | Buy Now |
DISTI #
DBF81F104-CSR-T
|
Avnet Asia | Balance Filter for Bluetooth 2441MHz 50Ohm -55 to 125°C 8Pin SMD T/R (Alt: DBF81F104-CSR-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$2.5000 / $3.8500 | Buy Now |
|
Win Source Electronics | 172100 |
|
$0.2450 / $0.3680 | Buy Now |
Part Details for DBF81F104-CSR-T
DBF81F104-CSR-T CAD Models
DBF81F104-CSR-T Part Data Attributes:
|
DBF81F104-CSR-T
Soshin Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DBF81F104-CSR-T
Soshin Electric Co Ltd
Band Pass Filter, 2441MHz, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOSHIN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 2441 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.8 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
VSWR | 2 | |
Width | 1.25 mm |